
ECH8410-TL-H | |
|---|---|
DigiKey Part Number | 2156-ECH8410-TL-H-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | ECH8410-TL-H |
Description | MOSFET N-CH 30V 12A SOT28FL/ECH8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 1.6W (Ta) Surface Mount SOT-28FL/ECH8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 10mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-28FL/ECH8 | |
Package / Case |
| Bulk: | 6056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,41308 € | 258,59 € |
| Unit Price without VAT: | 0,41308 € |
|---|---|
| Unit Price with VAT: | 0,49157 € |

