
ECH8306-TL-E | |
|---|---|
DigiKey Part Number | 2156-ECH8306-TL-E-ND |
Manufacturer | |
Manufacturer Product Number | ECH8306-TL-E |
Description | MOSFET P-CH 100V 2A 8ECH |
Customer Reference | |
Detailed Description | P-Channel 100 V 2A (Ta) 1.6W (Ta) Surface Mount 8-ECH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 225mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-ECH | |
Package / Case |
| Bulk: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26679 € | 255,05 € |
| Unit Price without VAT: | 0,26679 € |
|---|---|
| Unit Price with VAT: | 0,31748 € |

