
ECH8305-TL-E | |
|---|---|
DigiKey Part Number | 2156-ECH8305-TL-E-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | ECH8305-TL-E |
Description | MOSFET P-CH 60V 4A 8ECH |
Customer Reference | |
Detailed Description | P-Channel 60 V 4A (Ta) 1.6W (Ta) Surface Mount 8-ECH |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 2A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1680 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Bulk: | 63650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

