
DSPB56374AFC | |
|---|---|
DigiKey Part Number | 2156-DSPB56374AFC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | DSPB56374AFC |
Description | DSP, 0-EXT BIT, 149.9MHZ, CMOS, |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 150MHz 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (84kB) | |
On-Chip RAM | 54kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Bulk: | 14211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,59786 € | 260,37 € |
| Unit Price without VAT: | 18,59786 € |
|---|---|
| Unit Price with VAT: | 22,13145 € |

