
DSP56F801FA80 | |
|---|---|
DigiKey Part Number | 2156-DSP56F801FA80-ND |
Manufacturer | Motorola |
Manufacturer Product Number | DSP56F801FA80 |
Description | IC MCU 16BIT 20KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | 56800 56F8xx Microcontroller IC 16-Bit 80MHz 20KB (10K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800 | |
Core Size | 16-Bit | |
Speed | 80MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Bulk: | 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,34261 € | 260,88 € |
| Unit Price without VAT: | 11,34261 € |
|---|---|
| Unit Price with VAT: | 13,49771 € |

