
DSP56854FGE | |
|---|---|
DigiKey Part Number | 2156-DSP56854FGE-600055-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | DSP56854FGE |
Description | DIGITAL SIGNAL PROCESSOR, 16-BIT |
Customer Reference | |
Detailed Description | 56800E 568xx Microcontroller IC 16-Bit 120MHz 32KB (16K x 16) SRAM 128-LQFP (14x20) |
Datasheet | Datasheet |
Category | Number of I/O 41 |
Mfr | Program Memory Size |
Series | Program Memory Type SRAM |
Packaging Bulk | RAM Size 16K x 16 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 1.98V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 56800E | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 128-LQFP (14x20) |
Connectivity EBI/EMI, SCI, SPI, SSI | Package / Case 128-LQFP |
Peripherals DMA, POR, WDT |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,44158 € | 255,39 € |
| Unit Price without VAT: | 13,44158 € |
|---|---|
| Unit Price with VAT: | 15,99548 € |

