
DSP56852VFE | |
|---|---|
DigiKey Part Number | 2156-DSP56852VFE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | DSP56852VFE |
Description | IC MCU 16BIT 12KB SRAM 81MAPBGA |
Customer Reference | |
Detailed Description | 56800E 568xx Microcontroller IC 16-Bit 120MHz 12KB (6K x 16) SRAM 81-MAPBGA (8x8) |
Datasheet | Datasheet |
Category | Number of I/O 11 |
Mfr | Program Memory Size |
Series | Program Memory Type SRAM |
Packaging Bulk | RAM Size 4K x 16 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.3V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800E | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 81-MAPBGA (8x8) |
Connectivity EBI/EMI, SCI, SPI, SSI | Package / Case 81-LFBGA |
Peripherals POR, WDT | Base Product Number |
| Bulk: | 16328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,84966 € | 256,64 € |
| Unit Price without VAT: | 8,84966 € |
|---|---|
| Unit Price with VAT: | 10,53110 € |

