
DSP56311VF150 | |
|---|---|
DigiKey Part Number | 2156-DSP56311VF150-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | DSP56311VF150 |
Description | DSP, 24-EXT BIT, 150MHZ PBGA196 |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 196-MAPBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | DSP56311VF150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, SSI, SCI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (576B) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-MAPBGA (15x15) | |
Base Product Number |
| Bulk: | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,48600 € | 242,43 € |
| Unit Price without VAT: | 48,48600 € |
|---|---|
| Unit Price with VAT: | 57,69834 € |

