DSP Digital Signal Processor (DSP) 20.5MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP320C10/P

DigiKey Part Number
2156-DSP320C10/P-ND
Manufacturer
Manufacturer Product Number
DSP320C10/P
Description
DSPIC DIGITAL SIGNAL PROCESSOR
Customer Reference
Detailed Description
DSP Digital Signal Processor (DSP) 20.5MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Rate
20.5MHz
Manufacturer
Microchip Technology
On-Chip RAM
288B
Packaging
Bulk
Voltage - I/O
5.00V
Part Status
Active
Voltage - Core
5.00V
Type
DSP
Operating Temperature
0°C ~ 70°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:364
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
426,01738 €252,73 €
Unit Price without VAT:6,01738 €
Unit Price with VAT:7,16068 €