
DSP320C10-25/P | |
|---|---|
DigiKey Part Number | 2156-DSP320C10-25/P-ND |
Manufacturer | |
Manufacturer Product Number | DSP320C10-25/P |
Description | DSPIC DIGITAL SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | DSP Digital Signal Processor (DSP) 25.6MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Interface | - | |
Clock Rate | 25.6MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 288B | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,25472 € | 261,17 € |
| Unit Price without VAT: | 7,25472 € |
|---|---|
| Unit Price with VAT: | 8,63312 € |

