DSP Digital Signal Processor (DSP) 25.6MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP320C10-25/L

DigiKey Part Number
2156-DSP320C10-25/L-ND
Manufacturer
Manufacturer Product Number
DSP320C10-25/L
Description
DSPIC DIGITAL SIGNAL PROCESSOR
Customer Reference
Detailed Description
DSP Digital Signal Processor (DSP) 25.6MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
DSP
Interface
-
Clock Rate
25.6MHz
Non-Volatile Memory
-
On-Chip RAM
288B
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.640
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:12640
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
367,25472 €261,17 €
Unit Price without VAT:7,25472 €
Unit Price with VAT:8,63312 €