
DS96F175ME/883 | |
|---|---|
DigiKey Part Number | 2156-DS96F175ME/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS96F175ME/883 |
Description | IC TRANSCEIVER 0/4 20LCCC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | DS96F175ME/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 15Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,42000 € | 282,10 € |
| Unit Price without VAT: | 56,42000 € |
|---|---|
| Unit Price with VAT: | 67,13980 € |

