0/4 Receiver RS422, RS423, RS485 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS96F173MJ

DigiKey Part Number
2156-DS96F173MJ-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS96F173MJ
Description
IC TRANSCEIVER 0/4 16CDIP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
15Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.642
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:8642
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2211,52364 €253,52 €
Unit Price without VAT:11,52364 €
Unit Price with VAT:13,71313 €