
DS9638CJ | |
|---|---|
DigiKey Part Number | 2156-DS9638CJ-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS9638CJ |
Description | IC TRANSCEIVER 2/0 8CDIP |
Customer Reference | |
Detailed Description | 2/0 Transceiver RS422 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 2/0 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Tube: | 10425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,15667 € | 254,82 € |
| Unit Price without VAT: | 14,15667 € |
|---|---|
| Unit Price with VAT: | 16,84644 € |

