
DS9616HME/883 | |
|---|---|
DigiKey Part Number | 2156-DS9616HME/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS9616HME/883 |
Description | IC TRANSCEIVER 3/0 20LCCC |
Customer Reference | |
Detailed Description | 3/0 Driver RS232 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±10.8V ~ 13.2V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 64,05500 € | 256,22 € |
| Unit Price without VAT: | 64,05500 € |
|---|---|
| Unit Price with VAT: | 76,22545 € |

