
DS92LV1023EMQX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS92LV1023EMQX/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV1023EMQX/NOPB |
Description | LINE DRIVER, 1 FUNC, 1 DRIVER |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV1023EMQX/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer National Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 660Mbps | Mounting Type Surface Mount |
Input Type LVCMOS, LVTTL | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type LVDS | Supplier Device Package 28-SSOP |
Number of Inputs 10 |
| Bulk: | 8071 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,14180 € | 257,09 € |
| Unit Price without VAT: | 5,14180 € |
|---|---|
| Unit Price with VAT: | 6,11874 € |

