
DS92LV0412SQE | |
|---|---|
DigiKey Part Number | 2156-DS92LV0412SQE-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV0412SQE |
Description | LINE RECEIVER |
Customer Reference | |
Detailed Description | 1.4Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
Category | Number of Inputs 1 |
Manufacturer National Semiconductor | Number of Outputs 5 |
Packaging Bulk | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 1.4Gbps | Package / Case 48-WFQFN Exposed Pad |
Input Type CML | Supplier Device Package 48-WQFN (7x7) |
Output Type LVDS |
| Bulk: | 127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,51324 € | 255,45 € |
| Unit Price without VAT: | 7,51324 € |
|---|---|
| Unit Price with VAT: | 8,94076 € |

