
DS92LV040ATLQAX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS92LV040ATLQAX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV040ATLQAX/NOPB |
Description | IC TRANSCEIVER HALF 4/4 44WQFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 44-WQFN (7x7) |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer National Semiconductor | Data Rate 155Mbps |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 44-WFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 44-WQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,70852 € | 254,26 € |
| Unit Price without VAT: | 4,70852 € |
|---|---|
| Unit Price with VAT: | 5,60314 € |

