
DS91C180TMA/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS91C180TMA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS91C180TMA/NOPB |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-SOIC |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer National Semiconductor | Data Rate 200Mbps |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,99400 € | 254,97 € |
| Unit Price without VAT: | 50,99400 € |
|---|---|
| Unit Price with VAT: | 60,68286 € |

