1/1 Transceiver Half LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS91C176TMA-NS

DigiKey Part Number
2156-DS91C176TMA-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS91C176TMA-NS
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:336
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
743,48541 €257,92 €
Unit Price without VAT:3,48541 €
Unit Price with VAT:4,14764 €