
DS90LV031TM | |
|---|---|
DigiKey Part Number | 2156-DS90LV031TM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LV031TM |
Description | IC TRANSCEIVER 4/0 16SOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer National Semiconductor | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,44787 € | 256,05 € |
| Unit Price without VAT: | 5,44787 € |
|---|---|
| Unit Price with VAT: | 6,48297 € |

