
DS90LV028ATM | |
|---|---|
DigiKey Part Number | 2156-DS90LV028ATM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LV028ATM |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 3053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

