
DS90LT012ATLD | |
|---|---|
DigiKey Part Number | 2156-DS90LT012ATLD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LT012ATLD |
Description | IC TRANSCEIVER 0/1 8LLP |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-LLP (3x3) |
Datasheet | Datasheet |
Category | Data Rate 400Mbps |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-WFDFN Exposed Pad |
Protocol LVDS | Supplier Device Package 8-LLP (3x3) |
Number of Drivers/Receivers 0/1 |
| Bulk: | 75000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 0,41122 € | 257,01 € |
| Unit Price without VAT: | 0,41122 € |
|---|---|
| Unit Price with VAT: | 0,48935 € |

