
DS90CR583MTD | |
|---|---|
DigiKey Part Number | 2156-DS90CR583MTD-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR583MTD |
Description | LINE DRIVER |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount |
| Tube: | 4862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,74185 € | 256,06 € |
| Unit Price without VAT: | 4,74185 € |
|---|---|
| Unit Price with VAT: | 5,64280 € |

