
DS90CR287SLC/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90CR287SLC/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR287SLC/NOPB |
Description | DS90CR287 +3.3V RISING EDGE DATA |
Customer Reference | |
Detailed Description | Interface 64-NFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Mounting Type | Surface Mount |
| Bulk: | 270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,50733 € | 255,22 € |
| Unit Price without VAT: | 8,50733 € |
|---|---|
| Unit Price with VAT: | 10,12372 € |

