
DS90CR286AMTD/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90CR286AMTD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR286AMTD/NOPB |
Description | DS90CR286A +3.3V RISING EDGE DAT |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount |
| Bulk: | 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,24950 € | 254,97 € |
| Unit Price without VAT: | 4,24950 € |
|---|---|
| Unit Price with VAT: | 5,05691 € |

