
DS90CR215MTDX | |
|---|---|
DigiKey Part Number | 2156-DS90CR215MTDX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR215MTDX |
Description | LINE DRIVER, 3 FUNC, 3 DRIVER, P |
Customer Reference | |
Detailed Description | LVDS Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR215MTDX Models |
Category | Interface LVDS |
Manufacturer National Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Part Status Active | Supplier Device Package 48-TSSOP |
Applications LVDS | Mounting Type Surface Mount |

