
DS90CR211MTDX | |
|---|---|
DigiKey Part Number | 2156-DS90CR211MTDX-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR211MTDX |
Description | LINE DRIVER, 4 FUNC, 4 DRIVER |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount |
| Bulk: | 447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,76600 € | 259,47 € |
| Unit Price without VAT: | 5,76600 € |
|---|---|
| Unit Price with VAT: | 6,86154 € |

