
DS90CF562MTDX | |
|---|---|
DigiKey Part Number | 2156-DS90CF562MTDX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CF562MTDX |
Description | LINE RECEIVER, 4 FUNC, 4 RCVR |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer National Semiconductor | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Packaging Bulk | Supplier Device Package 48-TSSOP |
Part Status Active | Mounting Type Surface Mount |
| Bulk: | 1117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,98837 € | 257,50 € |
| Unit Price without VAT: | 5,98837 € |
|---|---|
| Unit Price with VAT: | 7,12616 € |

