
DS90CF562MTD | |
|---|---|
DigiKey Part Number | 2156-DS90CF562MTD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CF562MTD |
Description | LINE RECEIVER |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer National Semiconductor | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Packaging Bulk | Supplier Device Package 48-TSSOP |
Part Status Active | Mounting Type Surface Mount |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,40200 € | 257,01 € |
| Unit Price without VAT: | 51,40200 € |
|---|---|
| Unit Price with VAT: | 61,16838 € |

