Receiver Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CF386MTD

DigiKey Part Number
2156-DS90CF386MTD-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS90CF386MTD
Description
LINE RECEIVER, 4 FUNC, 4 RCVR, C
Customer Reference
Detailed Description
Receiver Interface 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Receiver
Interface
LVDS
Voltage - Supply
3V ~ 3.6V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:58
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
435,98977 €257,56 €
Unit Price without VAT:5,98977 €
Unit Price with VAT:7,12783 €