
DS90CF384SLC | |
|---|---|
DigiKey Part Number | 2156-DS90CF384SLC-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CF384SLC |
Description | IC TRANSCEIVER 28/4 64NFBGA |
Customer Reference | |
Detailed Description | 28/4 Receiver FPD-Link, LVDS 64-NFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 28/4 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) |
| Tube: | 357 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,99488 € | 257,56 € |
| Unit Price without VAT: | 2,99488 € |
|---|---|
| Unit Price with VAT: | 3,56391 € |

