
DS90CF384MTD | |
|---|---|
DigiKey Part Number | 2156-DS90CF384MTD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CF384MTD |
Description | IC TRANSCEIVER 0/4 56TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver FPD-Link, LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF384MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 1.8Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Bulk: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,68333 € | 258,15 € |
| Unit Price without VAT: | 28,68333 € |
|---|---|
| Unit Price with VAT: | 34,13316 € |

