
DS90CF364AMTDX | |
|---|---|
DigiKey Part Number | 2156-DS90CF364AMTDX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CF364AMTDX |
Description | LINE RECEIVER, 3 FUNC, 3 RCVR, C |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer National Semiconductor | Supplier Device Package 48-TSSOP |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,91511 € | 256,53 € |
| Unit Price without VAT: | 2,91511 € |
|---|---|
| Unit Price with VAT: | 3,46898 € |

