
DS90CF363AMTDX | |
|---|---|
DigiKey Part Number | 2156-DS90CF363AMTDX-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CF363AMTDX |
Description | IC TRANSCEIVER 21/3 48TSSOP |
Customer Reference | |
Detailed Description | 21/3 Transceiver FPD-Link, LVDS 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 21/3 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP |
| Bulk: | 12924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,77978 € | 258,52 € |
| Unit Price without VAT: | 2,77978 € |
|---|---|
| Unit Price with VAT: | 3,30794 € |

