
DS90C401M | |
|---|---|
DigiKey Part Number | 2156-DS90C401M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C401M |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 155.5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 2231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,47856 € | 257,77 € |
| Unit Price without VAT: | 2,47856 € |
|---|---|
| Unit Price with VAT: | 2,94949 € |

