
DS90C387VJD | |
|---|---|
DigiKey Part Number | 2156-DS90C387VJD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C387VJD |
Description | IC TRANSCEIVER 8/0 100TQFP |
Customer Reference | |
Detailed Description | 8/0 Driver FPD-Link, LVDS 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | 4.76Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Bulk: | 735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,17393 € | 256,87 € |
| Unit Price without VAT: | 9,17393 € |
|---|---|
| Unit Price with VAT: | 10,91698 € |

