
DS90C383SLC | |
|---|---|
DigiKey Part Number | 2156-DS90C383SLC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C383SLC |
Description | IC TRANSCEIVER 4/0 64FBGA |
Customer Reference | |
Detailed Description | 4/0 Driver FPD-Link, LVDS 64-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 1.8Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-FBGA (8x8) |
| Bulk: | 315 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,74185 € | 256,06 € |
| Unit Price without VAT: | 4,74185 € |
|---|---|
| Unit Price with VAT: | 5,64280 € |

