1/1 Transceiver FPD-Link, LVDS 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C383AMTDX

DigiKey Part Number
2156-DS90C383AMTDX-NSTR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS90C383AMTDX
Description
IC TRANSCEIVER 1/1 56TSSOP
Customer Reference
Detailed Description
1/1 Transceiver FPD-Link, LVDS 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
1/1
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.606
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1606
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
982,63347 €258,08 €
Unit Price without VAT:2,63347 €
Unit Price with VAT:3,13383 €