
DS90C365MTDX | |
|---|---|
DigiKey Part Number | 2156-DS90C365MTDX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C365MTDX |
Description | IC TRANSCEIVER 1/0 48TSSOP |
Customer Reference | |
Detailed Description | 1/0 Driver FPD-Link, LVDS 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 1/0 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP |
| Bulk: | 1541 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,16532 € | 258,25 € |
| Unit Price without VAT: | 4,16532 € |
|---|---|
| Unit Price with VAT: | 4,95673 € |

