
DS90C365AMTX | |
|---|---|
DigiKey Part Number | 2156-DS90C365AMTX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C365AMTX |
Description | IC TRANSCEIVER 4/1 48TSSOP |
Customer Reference | |
Detailed Description | 4/1 Driver FPD-Link, LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C365AMTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 4/1 | |
Duplex | - | |
Data Rate | 1.785Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP |
| Bulk: | 14991 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,84171 € | 257,84 € |
| Unit Price without VAT: | 1,84171 € |
|---|---|
| Unit Price with VAT: | 2,19163 € |

