
DS90C365AMTX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90C365AMTX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C365AMTX/NOPB |
Description | IC TRANSCEIVER 1/0 48TSSOP |
Customer Reference | |
Detailed Description | 1/0 Driver FPD-Link, LVDS 48-TSSOP |
Datasheet | Datasheet |
Category | Data Rate 1.785Gbps |
Manufacturer National Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Protocol FPD-Link, LVDS | Supplier Device Package 48-TSSOP |
Number of Drivers/Receivers 1/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,69710 € | 255,10 € |
| Unit Price without VAT: | 3,69710 € |
|---|---|
| Unit Price with VAT: | 4,39955 € |

