
DS90C363AMTD | |
|---|---|
DigiKey Part Number | 2156-DS90C363AMTD-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C363AMTD |
Description | IC TRANSCEIVER 3/21 48TSSOP |
Customer Reference | |
Detailed Description | 3/21 Transceiver FPD-Link, LVDS 48-TSSOP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 3/21 |
Manufacturer National Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Type Transceiver | Supplier Device Package 48-TSSOP |
Protocol FPD-Link, LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,89258 € | 256,91 € |
| Unit Price without VAT: | 3,89258 € |
|---|---|
| Unit Price with VAT: | 4,63217 € |

