
DS89C440-MNL+ | |
|---|---|
DigiKey Part Number | 2156-DS89C440-MNL+-ND |
Manufacturer | |
Manufacturer Product Number | DS89C440-MNL+ |
Description | IC MCU 8BIT 32KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 33MHz 32KB (32K x 8) FLASH 40-PDIP |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 33MHz | Supplier Device Package 40-PDIP |
Connectivity EBI/EMI, SIO, UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals Power-Fail Reset, WDT | Base Product Number |

