
DS8934WM | |
|---|---|
DigiKey Part Number | 2156-DS8934WM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS8934WM |
Description | IC TRANSCEIVER FULL 3 24SOIC |
Customer Reference | |
Detailed Description | 3 Transceiver Full RS232, RS423 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 3 | |
Duplex | Full | |
Receiver Hysteresis | 40 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |
| Bulk: | 1708 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,54048 € | 258,80 € |
| Unit Price without VAT: | 1,54048 € |
|---|---|
| Unit Price with VAT: | 1,83317 € |

