
DS8923M | |
|---|---|
DigiKey Part Number | 2156-DS8923M-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS8923M |
Description | IC TRANSCEIVER 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver RS422 16-SOIC |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/2 |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 16-SOIC |
Protocol RS422 |
| Tube: | 698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,46476 € | 253,87 € |
| Unit Price without VAT: | 2,46476 € |
|---|---|
| Unit Price with VAT: | 2,93306 € |


