
DS8908BN | |
|---|---|
DigiKey Part Number | 2156-DS8908BN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS8908BN |
Description | PLL FREQUENCY SYNTHESIZER |
Customer Reference | |
Detailed Description | IC 1 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.5V ~ 5.5V, 4.5V ~ 5.5V, 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Bulk: | 5605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,65941 € | 260,42 € |
| Unit Price without VAT: | 7,65941 € |
|---|---|
| Unit Price with VAT: | 9,11470 € |

