
DS8820AN | |
|---|---|
DigiKey Part Number | 2156-DS8820AN-ND |
Manufacturer | |
Manufacturer Product Number | DS8820AN |
Description | IC TRANSCEIVER 0/2 14PDIP |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 0/2 |
| Bulk: | 18342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,05388 € | 255,04 € |
| Unit Price without VAT: | 1,05388 € |
|---|---|
| Unit Price with VAT: | 1,25412 € |

