
DS86S10N | |
|---|---|
DigiKey Part Number | 2156-DS86S10N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS86S10N |
Description | IC BUS BUFFER 5.25V 16-DIP |
Customer Reference | |
Detailed Description | Bus Buffer 1 Element 4 Bit per Element Open Collector Output 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Bus Buffer | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Bulk: | 5150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 355 | 0,72290 € | 256,63 € |
| Unit Price without VAT: | 0,72290 € |
|---|---|
| Unit Price with VAT: | 0,86025 € |

