
DS75150N | |
|---|---|
DigiKey Part Number | 2156-DS75150N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS75150N |
Description | IC TRANSCEIVER 2/0 8DIP |
Customer Reference | |
Detailed Description | 2/0 Transceiver RS232 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/0 | |
Voltage - Supply | 10.8V ~ 13.2V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Tube: | 1715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 0,82619 € | 257,77 € |
| Unit Price without VAT: | 0,82619 € |
|---|---|
| Unit Price with VAT: | 0,98317 € |

